Part Details for MXL1013IN8 by Maxim Integrated Products
Overview of MXL1013IN8 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXL1013IN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 221 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | 176 |
|
$5.2000 / $12.0000 | Buy Now |
Part Details for MXL1013IN8
MXL1013IN8 CAD Models
MXL1013IN8 Part Data Attributes
|
MXL1013IN8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1013IN8
Maxim Integrated Products
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 500000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for MXL1013IN8
This table gives cross-reference parts and alternative options found for MXL1013IN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1013IN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1013IN8 | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MXL1013IN8 vs LT1013IN8 |
LT1013IN8#TRPBF | IC DUAL OP-AMP, 400 uV OFFSET-MAX, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | MXL1013IN8 vs LT1013IN8#TRPBF |
LT1013IN8#PBF | Dual Precision Op Amp | Analog Devices Inc | MXL1013IN8 vs LT1013IN8#PBF |
LT1013IN8 | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | MXL1013IN8 vs LT1013IN8 |
LT1013IN8#PBF | LT1013 - Dual Precision Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | MXL1013IN8 vs LT1013IN8#PBF |
LT1013IN8#TRPBF | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | MXL1013IN8 vs LT1013IN8#TRPBF |