Part Details for MXR/2FF-02E6 by Smiths Group
Overview of MXR/2FF-02E6 by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MXR/2FF-02E6
MXR/2FF-02E6 CAD Models
MXR/2FF-02E6 Part Data Attributes:
|
MXR/2FF-02E6
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
MXR/2FF-02E6
Smiths Group
Double Balanced Mixer, 1332MHz Min, 1350MHz Max, 8.5dB Conversion Loss-Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 7 dBm | |
Operating Frequency-Max | 1350 MHz | |
Operating Frequency-Min | 1332 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |