Part Details for MY2-GS-RAC24 by OMRON Electronic Components
Results Overview of MY2-GS-RAC24 by OMRON Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MY2-GS-RAC24 Information
MY2-GS-RAC24 by OMRON Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for MY2-GS-RAC24
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000007238849
|
Sager | GP RELAY, DPDT, 10A, 24VAC Min Qty: 1 | 0 |
|
$5.5300 / $6.9200 | Buy Now |