Part Details for MY77 by TE Connectivity
Overview of MY77 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MY77
MY77 CAD Models
MY77 Part Data Attributes
|
MY77
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MY77
TE Connectivity
IC,RF MIXER,MODULE,3PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,3LEAD,1.0 |