Part Details for MZ810 by Microsemi Corporation
Overview of MZ810 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MZ810
MZ810 CAD Models
MZ810 Part Data Attributes
|
MZ810
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MZ810
Microsemi Corporation
Zener Diode, 10V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 40 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 6 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 75 mA |
Alternate Parts for MZ810
This table gives cross-reference parts and alternative options found for MZ810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MZ810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5347BT/R13 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MZ810 vs 1N5347BT/R13 |
UZ810HR2 | Zener Diode, 10V V(Z), 10%, 3W, Silicon, Unidirectional | Microsemi Corporation | MZ810 vs UZ810HR2 |
MV1N5347BE3TR | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | MZ810 vs MV1N5347BE3TR |
UZ810 | Zener Diode, 10V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | MZ810 vs UZ810 |
UZ5710 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | MZ810 vs UZ5710 |
SZN4958KTX | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | MZ810 vs SZN4958KTX |
UZ710E3 | Zener Diode, 10V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | MZ810 vs UZ710E3 |
SZN4958LTXV | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | MZ810 vs SZN4958LTXV |
SZN4958TXV | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | MZ810 vs SZN4958TXV |
SZN4958TX | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | MZ810 vs SZN4958TX |