Part Details for N018RH06 by IXYS Corporation
Overview of N018RH06 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N018RH06
N018RH06 CAD Models
N018RH06 Part Data Attributes
|
N018RH06
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
N018RH06
IXYS Corporation
Silicon Controlled Rectifier, 32.97A I(T)RMS, 21000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 160 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 240 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 21000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 32.97 A | |
Repetitive Peak Off-state Leakage Current-Max | 5000 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for N018RH06
This table gives cross-reference parts and alternative options found for N018RH06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N018RH06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE5566 | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-48, | NTE Electronics Inc | N018RH06 vs NTE5566 |