Filter Your Search
1 - 10 of 12 results
|
N018RH06JOO
IXYS Corporation
|
Check for Price | Obsolete | 40 kA | 5 mA | 160 mA | 100 mA | 600 V | 32.97 A | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 210 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N018RH06KOO
IXYS Corporation
|
Check for Price | Obsolete | 40 kA | 5 mA | 160 mA | 100 mA | 600 V | 32.97 A | SCR | SINGLE | HIGH RELIABILITY | 750 V/us | 3 V | 210 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N018RH06LOO
IXYS UK Westcode
|
Check for Price | Obsolete | 40 kA | 5 mA | 160 mA | 100 mA | 600 V | 32.97 A | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 210 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | ||||
|
N018RH06HOO
IXYS Corporation
|
Check for Price | Obsolete | 40 kA | 5 mA | 160 mA | 100 mA | 600 V | 32.97 A | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 210 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N018RH06
IXYS Corporation
|
Check for Price | Obsolete | 21 kA | 5 mA | 160 mA | 100 mA | 600 V | 32.97 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 240 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||
|
N018RH06HOO
IXYS UK Westcode
|
Check for Price | Obsolete | 40 kA | 5 mA | 160 mA | 100 mA | 600 V | 32.97 A | SCR | SINGLE | HIGH RELIABILITY | 400 V/us | 3 V | 210 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | ||||
|
N018RH06JOO
IXYS UK Westcode
|
Check for Price | Obsolete | 40 kA | 5 mA | 160 mA | 100 mA | 600 V | 32.97 A | SCR | SINGLE | HIGH RELIABILITY | 500 V/us | 3 V | 210 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | ||||
|
N018RH06LOO
IXYS Corporation
|
Check for Price | Obsolete | 40 kA | 5 mA | 160 mA | 100 mA | 600 V | 32.97 A | SCR | SINGLE | HIGH RELIABILITY | 1000 V/us | 3 V | 210 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||
|
N018RH06GOO
IXYS UK Westcode
|
Check for Price | Obsolete | 40 kA | 5 mA | 160 mA | 100 mA | 600 V | 32.97 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 210 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | ||||
|
N018RH06GOO
IXYS Corporation
|
Check for Price | Obsolete | 40 kA | 5 mA | 160 mA | 100 mA | 600 V | 32.97 A | SCR | SINGLE | HIGH RELIABILITY | 300 V/us | 3 V | 210 A | 5 mA | 600 V | TO-48 | O-MUPM-D2 | Not Qualified | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | IXYS CORP | unknown | EAR99 | 8541.30.00.80 |