-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial SRAM Memory, Ultra-Low-Power, 1 Mb, 1.7 - 2.2 V 100 Units/Tube, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3794
|
Newark | 1 Mb Ultra-Low Power Serial Sram/ Tube |Onsemi N01S818HAT22I Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $4.1900 | Buy Now |
DISTI #
N01S818HAT22IOS-ND
|
DigiKey | IC SRAM 1MBIT SPI 20MHZ 8TSSOP Min Qty: 1 Lead time: 30 Weeks Container: Tube |
649 In Stock |
|
$3.1888 / $3.6300 | Buy Now |
DISTI #
N01S818HAT22I
|
Avnet Americas | SRAM Chip Sync Single 1.8V 1M-Bit 128K x 8 25ns 8-Pin TSSOP Tube - Rail/Tube (Alt: N01S818HAT22I) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$3.4183 / $3.8265 | Buy Now |
DISTI #
863-N01S818HAT22I
|
Mouser Electronics | SRAM Serial SRAM Memory, Ultra-Low-Power, 1 Mb, 1.7 - 2.2 V 100 Units/Tube RoHS: Compliant | 0 |
|
$3.1800 / $3.6300 | Order Now |
DISTI #
V79:2366_27000084
|
Arrow Electronics | SRAM Chip Sync Single 1.8V 1M-bit 128K x 8 25ns 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1643 | Americas - 166 |
|
$3.0550 / $3.2420 | Buy Now |
DISTI #
V99:2348_16156690
|
Arrow Electronics | SRAM Chip Sync Single 1.8V 1M-bit 128K x 8 25ns 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1643 | Americas - 11 |
|
$0.8298 / $3.2811 | Buy Now |
DISTI #
78407384
|
Verical | SRAM Chip Sync Single 1.8V 1M-bit 128K x 8 25ns 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1643 | Americas - 166 |
|
$3.0550 / $3.2420 | Buy Now |
DISTI #
27460924
|
Verical | SRAM Chip Sync Single 1.8V 1M-bit 128K x 8 25ns 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1643 | Americas - 11 |
|
$0.8298 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$4.6768 / $7.5840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N01S818HAT22I
onsemi
Buy Now
Datasheet
|
Compare Parts:
N01S818HAT22I
onsemi
Serial SRAM Memory, Ultra-Low-Power, 1 Mb, 1.7 - 2.2 V 100 Units/Tube, 100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-8 | |
Manufacturer Package Code | 948BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for N01S818HAT22I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N01S818HAT22I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23A1024T-I/ST | STANDARD SRAM | Microchip Technology Inc | N01S818HAT22I vs 23A1024T-I/ST |
23A1024-I/P | STANDARD SRAM | Microchip Technology Inc | N01S818HAT22I vs 23A1024-I/P |