There are no models available for this part yet.
Overview of N033-001 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0337-PMDZ | Analog Devices | RTD/Pt100 Input / Iso SPI Outp | |
EVAL-CN0335-PMDZ | Analog Devices | -/+10V Isolated Voltage Measur | |
EVAL-CN0336-PMDZ | Analog Devices | 4-20mA single supply A/D conve |
Price & Stock for N033-001 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96H9871
|
Newark | Adapter, In Line, Rj45, Jack-Jack, 8P8C, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Receptacle, Convert To Positions:8Positions, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N033-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 908 |
|
$2.1000 / $3.0000 | Buy Now | |
DISTI #
TL388-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5813 In Stock |
|
$1.5216 / $3.5800 | Buy Now | |
DISTI #
N033-001
|
Avnet Americas | STRAIGHT THROUGH MODULAR IN-LINE COUPLER TELEPHONE RJ45 F/F - Bulk (Alt: N033-001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
545-N033-001
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 F/F STRAIGHT MOD IN-LINE COUPLER RoHS: Compliant | 372 |
|
$1.5200 / $3.0200 | Buy Now | |
Onlinecomponents.com | Conn RJ-45 Coupler F/F 8/8 POS ST 1/1 Port Cat 5/Cat 5e RoHS: Compliant |
814 On Order 1200 Factory Stock |
|
$1.5700 / $2.3600 | Buy Now | ||
NAC | STRAIGHT THRU MODULAR COUPLER. RJ45F TO RJ45F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12 |
|
$2.0600 | Buy Now | ||
DISTI #
C1S754000009333
|
Chip1Stop | Conn RJ-45 Coupler F/F 8/8 POS ST 1/1 Port Cat 5/Cat 5e RoHS: Compliant pbFree: Yes | 7 |
|
$2.2170 | Buy Now | |
Master Electronics | Conn RJ-45 Coupler F/F 8/8 POS ST 1/1 Port Cat 5/Cat 5e RoHS: Compliant |
814 On Order 1200 Factory Stock |
|
$1.5700 / $2.3600 | Buy Now | ||
Neutron USA | Tripp Lite Straight Through Modular In-line Coupler (RJ45 F/F) | 200 |
|
$3.6300 | Buy Now |
CAD Models for N033-001 by Tripp Lite
Part Data Attributes for N033-001 by Tripp Lite
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Factory Lead Time
|
8 Weeks
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|