Part Details for N04L63W2AB27IT by onsemi
Overview of N04L63W2AB27IT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N04L63W2AB27IT
N04L63W2AB27IT CAD Models
N04L63W2AB27IT Part Data Attributes:
|
N04L63W2AB27IT
onsemi
Buy Now
Datasheet
|
Compare Parts:
N04L63W2AB27IT
onsemi
256KX16 STANDARD SRAM, 70ns, PBGA48, 6 X 8 MM, GREEN, BGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.34 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1.8 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for N04L63W2AB27IT
This table gives cross-reference parts and alternative options found for N04L63W2AB27IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N04L63W2AB27IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N04L63W2AB7IT | 256KX16 STANDARD SRAM, 70ns, PBGA48, 6 X 8 MM, BGA-48 | onsemi | N04L63W2AB27IT vs N04L63W2AB7IT |
N04L63W2AB7I | IC 256K X 16 STANDARD SRAM, 70 ns, PBGA48, 6 X 8 MM, BGA-48, Static RAM | onsemi | N04L63W2AB27IT vs N04L63W2AB7I |
N04L63W2AB27I | 256KX16 STANDARD SRAM, 70ns, PBGA48, 6 X 8 MM, GREEN, BGA-48 | onsemi | N04L63W2AB27IT vs N04L63W2AB27I |