Part Details for N1J12104 by Hammond Manufacturing
Results Overview of N1J12104 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N1J12104 Information
N1J12104 by Hammond Manufacturing is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for N1J12104
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11J2725
|
Newark | Enclosure, Wall Mount, Steel, Grey, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:304.8Mm, External Width - Metric:254Mm, External Depth - Metric:102Mm, Ip Rating:Ip20, Body Color:Gray Rohs Compliant: Yes |Hammond N1J12104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$82.3200 / $94.1300 | Buy Now |
|
DISTI #
N1J12104-ND
|
DigiKey | BOX STEEL GRAY 12"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$84.3752 / $106.2900 | Buy Now |
|
DISTI #
546-N1J12104
|
Mouser Electronics | Electrical Enclosures N1 Enclosure w/panel - 12 x 10 x 4 - Steel/Gray RoHS: Compliant | 1 |
|
$83.3800 / $94.9000 | Buy Now |
|
DISTI #
70164427
|
RS | ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 12X10X4 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$86.0600 / $101.2500 | RFQ |
|
|
Onlinecomponents.com | Electrical enclosure - NEMA 1. Uses Hammond N1JLK lock kit. COO: Canada RoHS: Compliant |
3 In Stock 46 Factory Stock |
|
$76.7500 / $84.2100 | Buy Now |
|
DISTI #
56490853
|
Verical | Gray Mild Steel Wall Mount Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 2 |
|
$105.6587 | Buy Now |
|
|
Powell Electronics | NEMA 1 W/PANEL 12X10X4 Min Qty: 1 | 30 |
|
$82.3900 / $100.1700 | Buy Now |
|
|
Master Electronics | Electrical enclosure - NEMA 1. Uses Hammond N1JLK lock kit. COO: Canada RoHS: Compliant |
3 In Stock 46 Factory Stock |
|
$76.7500 / $84.2100 | Buy Now |