Datasheets
packagee
N201-050-GY-P by: Tripp Lite

PATCH CABLE RJ45 GRAY 50'

Part Details for N201-050-GY-P by Tripp Lite

Results Overview of N201-050-GY-P by Tripp Lite

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for N201-050-GY-P

Part # Distributor Description Stock Price Buy
DISTI # 02P7869
Newark Network Cable, Rj45, Cat6, 50Ft, Gry, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Gray, Cable Length - Metric:15.24M, Cable Length - Imperial:50Ft Rohs Compliant: Yes |Eaton Tripp Lite N201-050-GY-P RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $83.2500
  • 25 $82.1600
  • 50 $79.4400
  • 100 $72.9100
  • 250 $70.1900
$70.1900 / $83.2500 Buy Now
DISTI # N201-050-GY-P-ND
DigiKey CABLE MOD 8P8C PLUG TO PLUG 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $93.9700
$93.9700 Buy Now
DISTI # N201-050-GY-P
Avnet Americas - Bulk (Alt: N201-050-GY-P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $77.7286
$77.7286 Buy Now
DISTI # 545-N201-050-GY-P
Mouser Electronics Ethernet Cables / Networking Cables 50FT GRY CAT6 PLENUM PATCH CBL RoHS: Compliant 0
  • 1 $87.7400
  • 10 $84.1800
  • 25 $82.1800
  • 50 $80.4300
  • 100 $79.2100
$79.2100 / $87.7400 Order Now
DISTI # 70589807
RS TRIPP LITE 50FT CAT6 GIG PLENUM SNAGLESS MOLDED PATCH CABLE RJ45 GRAY 50' Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $87.7400
  • 5 $83.3500
  • 10 $79.8400
$79.8400 / $87.7400 RFQ
Onlinecomponents.com Cat6 Gigabit Plenum-Rated Snagless Molded Patch Cable, (RJ45 M/M) - Gray, 50-ft. COO: China RoHS: Compliant 0
  • 1 $87.7600
  • 5 $81.2100
  • 10 $78.8500
  • 15 $77.6700
  • 25 $74.5300
  • 50 $72.5500
$72.5500 / $87.7600 Buy Now
Neutron USA Tripp Lite Cat6 Gigabit Plenum-Rated Snagless Molded Patch Cable 50
  • 1 $94.9900
$94.9900 Buy Now

Part Details for N201-050-GY-P

N201-050-GY-P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N201-050-GY-P Part Data Attributes

N201-050-GY-P Tripp Lite
Buy Now Datasheet
Compare Parts:
N201-050-GY-P Tripp Lite PATCH CABLE RJ45 GRAY 50'
Pbfree Code Yes
Part Life Cycle Code Active
Reach Compliance Code Unknown
Approvals Ce; Cul; Ul
Conductor Material Copper Alloy
Connector Side1 Rj45 Male
Connector Side2 Rj45 Male
Connector Support Type Cable Assembly
Construction Solid
Cross Section Area 0.205 Mm2
DIN Conformance No
Diameter 5.7 Mm
IEC Conformance No
Jacket Material Polyvinylchloride
Length 15.24 Mm
MIL Conformance No
Number of Conductors 8
Operating Temperature-Max 50 °C
Operating Temperature-Min -10 °C
Shielding Yes
Wire Gauge 24 Awg
Wire and Cable Name Communication Cable
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N201-050-GY-P by Tripp Lite.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N201-050-GY-P by Tripp Lite

Select Manufacturer
Which Manufacturer of N201-050-GY-P would you like to use for your alert(s)?
  • Please alert me when N201-050-GY-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N201-050-GY-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N201-050-GY-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N201-050-GY-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N201-050-GY-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N201-050-GY-P by Tripp Lite

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: