Part Details for N20160W1TC1SE3 by Microsemi Corporation
Overview of N20160W1TC1SE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N20160W1TC1SE3
N20160W1TC1SE3 CAD Models
N20160W1TC1SE3 Part Data Attributes
|
N20160W1TC1SE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
N20160W1TC1SE3
Microsemi Corporation
Rectifier Diode, 3 Phase, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Case Connection | UNSPECIFIED | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Phases | 3 | |
Rep Pk Reverse Voltage-Max | 1600 V |
Alternate Parts for N20160W1TC1SE3
This table gives cross-reference parts and alternative options found for N20160W1TC1SE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N20160W1TC1SE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N20160W1TC1S | Rectifier Diode, 3 Phase, Silicon, | Microsemi Corporation | N20160W1TC1SE3 vs N20160W1TC1S |