Part Details for N2080W1FC1S by Microsemi Corporation
Overview of N2080W1FC1S by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N2080W1FC1S
N2080W1FC1S CAD Models
N2080W1FC1S Part Data Attributes
|
N2080W1FC1S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
N2080W1FC1S
Microsemi Corporation
Rectifier Diode, 3 Phase, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | POWER | |
Case Connection | UNSPECIFIED | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Phases | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for N2080W1FC1S
This table gives cross-reference parts and alternative options found for N2080W1FC1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N2080W1FC1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N2080W1FC1SE3 | Rectifier Diode, 3 Phase, Silicon, | Microsemi Corporation | N2080W1FC1S vs N2080W1FC1SE3 |