Part Details for N2080W1FC1SE3 by Microsemi Corporation
Overview of N2080W1FC1SE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N2080W1FC1SE3
N2080W1FC1SE3 CAD Models
N2080W1FC1SE3 Part Data Attributes:
|
N2080W1FC1SE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
N2080W1FC1SE3
Microsemi Corporation
Rectifier Diode, 3 Phase, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Case Connection | UNSPECIFIED | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Phases | 3 | |
Rep Pk Reverse Voltage-Max | 800 V |