Part Details for N21160D1FB1S by Microsemi Corporation
Overview of N21160D1FB1S by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N21160D1FB1S
N21160D1FB1S CAD Models
N21160D1FB1S Part Data Attributes:
|
N21160D1FB1S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
N21160D1FB1S
Microsemi Corporation
Voltage Multiplier Diode, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-XXMA-X | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Element Material | SILICON | |
Diode Type | VOLTAGE MULTIPLIER DIODE | |
JESD-30 Code | R-XXMA-X | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for N21160D1FB1S
This table gives cross-reference parts and alternative options found for N21160D1FB1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N21160D1FB1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N21160D1TB1S | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | N21160D1FB1S vs N21160D1TB1S |