Part Details for N235-001 by Tripp Lite
Overview of N235-001 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Computing and Data Storage
Smart Cities
Aerospace and Defense
Transportation and Logistics
Price & Stock for N235-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M5541
|
Newark | In Line Adaptor Rj45 Jack-Rj45 Jack 8Pos, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Receptacle, Convert To Positions:8Positions, Product Range:-Rohs Compliant: Yes |Eaton Tripp Lite N235-001 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $8.9300 | Buy Now |
DISTI #
TL413-ND
|
DigiKey | INSERT RJ45 JACK COUPLER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1700 In Stock |
|
$6.3393 / $10.6400 | Buy Now |
DISTI #
545-N235-001
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT6 RJ45 F/F SNAP IN COUPLER RoHS: Compliant | 163 |
|
$6.1100 / $10.2700 | Buy Now |
DISTI #
70590489
|
RS | Tripp Lite Cat6 Straight Through Modular In-line Snap-in Coupler RJ45 F/F | Tripp Lite N235-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 253 |
|
$6.8000 / $9.4400 | Buy Now |
|
Onlinecomponents.com | CAT6 Straight Through Modular In-line Coupler - RJ45 - Snap-in - F/F |
731 In Stock |
|
$6.2500 / $9.4900 | Buy Now |
|
Master Electronics | CAT6 Straight Through Modular In-line Coupler - RJ45 - Snap-in - F/F |
731 In Stock |
|
$6.2500 / $9.4900 | Buy Now |
|
Neutron USA | Tripp Lite Cat6 Straight Through Modular In-line Snap-in Coupler | 50 |
|
$34.9900 | Buy Now |