Part Details for N256S0830HDAT2-25 by NanoAmp Solutions, Inc.
Overview of N256S0830HDAT2-25 by NanoAmp Solutions, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N256S0830HDAT2-25
N256S0830HDAT2-25 CAD Models
N256S0830HDAT2-25 Part Data Attributes:
|
N256S0830HDAT2-25
NanoAmp Solutions, Inc.
Buy Now
Datasheet
|
Compare Parts:
N256S0830HDAT2-25
NanoAmp Solutions, Inc.
Standard SRAM, 16KX16, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NANOAMP SOLUTIONS INC | |
Package Description | TSSOP, TSSOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 25 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Ports | 1, (3 LINE) | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.01 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |