Part Details for N25S818HAT21I by onsemi
Overview of N25S818HAT21I by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N25S818HAT21I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P1179
|
Newark | Ic, Sram, 256Kbit, Serial, 16Mhz 8-Tssop, Sram Type:Synchronous Sram, Memory Configuration:32K X 8Bit, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:1.95V, Supply Voltage Nom:1.8V, Msl:- Rohs Compliant: Yes |Onsemi N25S818HAT21I Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.9600 | Buy Now |
DISTI #
766-1042-5-ND
|
DigiKey | IC SRAM 256KBIT SPI 16MHZ 8TSSOP Min Qty: 1 Lead time: 30 Weeks Container: Tube |
213 In Stock |
|
$1.4095 / $2.2000 | Buy Now |
DISTI #
N25S818HAT21I
|
Avnet Americas | SRAM Chip Sync Single 1.8V 256K-Bit 32K x 8 32ns 8-Pin TSSOP Tube - Rail/Tube (Alt: N25S818HAT21I) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tube | 2700 |
|
$1.3119 / $1.4685 | Buy Now |
DISTI #
863-N25S818HAT21I
|
Mouser Electronics | SRAM 256KB 1.8V SERIAL SRAM RoHS: Compliant | 194 |
|
$1.3100 / $1.9500 | Buy Now |
|
Future Electronics | N25S818HA Series 256 Kbyte 1.8 V Low Power Serial SRAM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.1600 / $1.2300 | Buy Now |
|
Rochester Electronics | IC SRAM 256KBIT 16MHZ 8TSSOP ' RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$1.2100 / $1.4300 | Buy Now |
|
Rochester Electronics | IC SRAM 256KBIT 16MHZ 8TSSOP ' RoHS: Compliant Status: Active Min Qty: 1 | 19902 |
|
$1.2100 / $1.4300 | Buy Now |
DISTI #
N25S818HAT21I
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 1.7÷1.95V, TSSOP8, -40÷85°C Min Qty: 1 | 0 |
|
$1.7700 / $2.1100 | RFQ |
DISTI #
N25S818HAT21I
|
Avnet Silica | SRAM Chip Sync Single 1.8V 256K-Bit 32K x 8 32ns 8-Pin TSSOP Tube (Alt: N25S818HAT21I) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
N25S818HAT21I
|
EBV Elektronik | SRAM Chip Sync Single 1.8V 256K-Bit 32K x 8 32ns 8-Pin TSSOP Tube (Alt: N25S818HAT21I) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for N25S818HAT21I
N25S818HAT21I CAD Models
N25S818HAT21I Part Data Attributes:
|
N25S818HAT21I
onsemi
Buy Now
Datasheet
|
Compare Parts:
N25S818HAT21I
onsemi
Serial SRAM Memory, 256-kb, 1.8 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 LEAD 3.0x4.4x1.1 mm | |
Package Description | 4.40 MM, GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948S-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 16 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1, (3 LINE) | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Standby Current-Max | 5e-7 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for N25S818HAT21I
This table gives cross-reference parts and alternative options found for N25S818HAT21I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25S818HAT21I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25S818HAT21IT | 32KX8 STANDARD SRAM, PDSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8 | onsemi | N25S818HAT21I vs N25S818HAT21IT |