Part Details for N3216Z122T by TOKIN Corporation
Overview of N3216Z122T by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Telecommunications
Automotive
Part Details for N3216Z122T
N3216Z122T CAD Models
N3216Z122T Part Data Attributes:
|
N3216Z122T
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
N3216Z122T
TOKIN Corporation
Data Line Filter, 1 Function(s), 0.1A
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 50 MHZ | |
DC Resistance-Max | 1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.35 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Width | 1.6 mm |