N3314-6303RB
Description: Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of N3314-6303RB by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for N3314-6303RB by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 23AK8142
Newark Board Connector, 14 Contact(S), 2 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle |3M N3314-6303RB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.7900
  • 100 $2.2800
  • 250 $2.0900
  • 500 $1.9400
  • 1,000 $1.8300
$1.8300 / $2.7900 Buy Now
DISTI # 78M8920
Newark Connector, Header, 14 Position, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Straight, Product Range:3000 Series Rohs Compliant: Yes |3M N3314-6303RB RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.8700
  • 500 $2.3900
  • 1,000 $2.0500
  • 5,000 $1.8200
  • 10,000 $1.7800
$1.7800 / $2.8700 Buy Now
DISTI # MHS14B-ND
DigiKey CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk 616
In Stock
  • 1 $3.3700
  • 10 $3.0550
  • 350 $2.3555
  • 700 $2.2882
  • 1,050 $1.9517
  • 5,250 $1.7498
$1.7498 / $3.3700 Buy Now
DISTI # 7000057619
Avnet Americas Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole (Alt: 7000057619) RoHS: Compliant Min Qty: 350 Package Multiple: 350 0
RFQ
DISTI # 517-N3314-6303RB
Mouser Electronics Headers & Wire Housings BOARDMT HITEMP RoHS: Compliant 322
  • 1 $3.3500
  • 10 $3.0500
  • 100 $2.6900
  • 250 $2.3500
  • 350 $2.2800
  • 1,050 $1.9500
  • 2,800 $1.8100
$1.8100 / $3.3500 Buy Now
DISTI # MMM7100251509
Heilind Electronics 7000057619 80400030195 14/HDR/LL/STR/HT/.155/30AVG/RO Americas - 262 in Stock
787 On Order
  • 1 $2.6654
  • 80 $2.2212
  • 190 $2.1495
  • 350 $2.1495
$2.1495 / $2.6654 Buy Now
Onlinecomponents.com   RoHS: Compliant 113 Partner Stock
  • 20 $1.3900
  • 300 $1.3400
  • 2,000 $1.2900
  • 3,000 $1.2300
  • 9,000 $1.1900
$1.1900 / $1.3900 Buy Now
Quest Components Header Connector, PCB Mount, Receptacle, 14 Contacts, Pin, 0.100 Pitch, PC Tail Terminal, Latch and Eject 137
  • 1 $3.9150
  • 11 $1.9575
  • 103 $1.6965
$1.6965 / $3.9150 Buy Now
DISTI # N3314-6303RB
TTI Headers & Wire Housings BOARDMT HITEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tray Americas - 2310
In Stock
  • 35 $3.0200
  • 350 $2.2600
  • 700 $2.2100
  • 1,050 $1.9300
  • 2,800 $1.7900
  • 5,250 $1.7100
$1.7100 / $3.0200 Buy Now
DISTI # MMM7100251509
Interstate Connecting Components 7000057619 80400030195 14/HDR/LL/STR/HT/.155/30AVG/RO 87
262 On Order
  • 1 $2.6654
  • 80 $2.2212
  • 190 $2.1495
  • 350 $2.1495
$2.1495 / $2.6654 Buy Now
DISTI # C1S732402093697
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 83
  • 30 $2.6500
  • 50 $2.6400
$2.6400 / $2.6500 Buy Now

CAD Models for N3314-6303RB by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for N3314-6303RB by 3M Interconnect

N3314-6303RB
3M Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
3M
Additional Feature
3M, LATCHED, POLARIZED
Board Mounting Option
#4-40 UNC INSERT
Body Breadth
0.339 inch
Body Depth
0.681 inch
Body Length
1.465 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
PCT-POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.155 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. N3314-6303RB
    3M Interconnect
    Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Related Parts for N3314-6303RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N3314-6303RB by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N3314-6303RB by 3M Interconnect

Select Manufacturer
Which Manufacturer of N3314-6303RB would you like to use for your alert(s)?
  • Please alert me when N3314-6303RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N3314-6303RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N3314-6303RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N3314-6303RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N3314-6303RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N3314-6303RB by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: