Part Details for N3432-6003RB by 3M Interconnect
Overview of N3432-6003RB by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N3432-6003RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8148
|
Newark | Board Connector, 40 Contact(S), 2 Row(S), Male, Straight, Solder Terminal |3M N3432-6003RB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $5.3400 | Buy Now |
DISTI #
34P5577
|
Newark | 80000917007 N3432-6003Rb =40/Hdr/Bx/Str/H/.155/4Side 2.8Mm/Rohs |3M N3432-6003RB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $4.1700 | Buy Now |
DISTI #
N3432-6003RB-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8754 | Buy Now |
DISTI #
517-N3432-6003RB
|
Mouser Electronics | Headers & Wire Housings 40P STRT SOLDER TAIL LATCH/EJECTOR RoHS: Compliant | 188 |
|
$4.2100 / $4.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
165 Partner Stock |
|
$2.2700 / $2.6500 | Buy Now |
DISTI #
N3432-6003RB
|
TTI | Headers & Wire Housings 40P STRT SOLDER TAIL LATCH/EJECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$4.0200 / $4.1000 | Buy Now |
Part Details for N3432-6003RB
N3432-6003RB CAD Models
N3432-6003RB Part Data Attributes:
|
N3432-6003RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
N3432-6003RB
3M Interconnect
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for N3432-6003RB
This table gives cross-reference parts and alternative options found for N3432-6003RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3432-6003RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3432-6003UB | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | N3432-6003RB vs 3432-6003UB |
842-816-4031-035 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | N3432-6003RB vs 842-816-4031-035 |
N3432-6003UB | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3432-6003RB vs N3432-6003UB |
N3432-6003UG | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | N3432-6003RB vs N3432-6003UG |
N3432-6003UG | HEADER CONNECTOR,PCB MNT,RECEPT,40 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE | 3M Electronics | N3432-6003RB vs N3432-6003UG |
N3432-6003UB | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 3M Interconnect | N3432-6003RB vs N3432-6003UB |
3432-6003UG | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | N3432-6003RB vs 3432-6003UG |
3432-6003UG | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | N3432-6003RB vs 3432-6003UG |
842-816-4031-019 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | N3432-6003RB vs 842-816-4031-019 |