N3627-6002UG
3M Interconnect
Description: Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle

Overview of N3627-6002UG by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for N3627-6002UG by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N3627-6002UG by 3M Interconnect

N3627-6002UG
3M Interconnect
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
HOLE .099-.111
Body Breadth
0.327 inch
Body Depth
0.681 inch
Body Length
1.961 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.112 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
24
Want to compare parts?
  1. N3627-6002UG
    3M Interconnect
    Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle
    VS

Alternate Parts for N3627-6002UG

This table gives cross-reference parts and alternative options found for N3627-6002UG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3627-6002UG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3627-6002 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3627-6002UG vs 3627-6002
N3627-60K2UB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3627-6002UG vs N3627-60K2UB
N3627-600T02RB Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, ROHS COMPLIANT 3M Interconnect N3627-6002UG vs N3627-600T02RB
N3627-60K2UB Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect N3627-6002UG vs N3627-60K2UB
3627-600T02TC 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3627-6002UG vs 3627-600T02TC
N3627-6002RB Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT 3M Interconnect N3627-6002UG vs N3627-6002RB
3627-600T02RB Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, 3M Interconnect N3627-6002UG vs 3627-600T02RB
3627-6002UB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3627-6002UG vs 3627-6002UB
3627-60K2UG 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3627-6002UG vs 3627-60K2UG
3627-6002UB Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect N3627-6002UG vs 3627-6002UB
Part Number Description Manufacturer Compare
1-104437-2 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP N3627-6002UG vs 1-104437-2
3627-6602UG HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY 3M Electronics N3627-6002UG vs 3627-6602UG
N2524-5002-UG 24 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3627-6002UG vs N2524-5002-UG
N2524-5002UB Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Beige Insulator, Receptacle 3M Interconnect N3627-6002UG vs N2524-5002UB
N2524-5002EB Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle 3M Interconnect N3627-6002UG vs N2524-5002EB
N3627-6502RB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics N3627-6002UG vs N3627-6502RB
N3627-66K2RB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics N3627-6002UG vs N3627-66K2RB
501-2417ES Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle Thomas & Betts N3627-6002UG vs 501-2417ES
3627-6202UB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics N3627-6002UG vs 3627-6202UB
N3627-6002RB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics N3627-6002UG vs N3627-6002RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N3627-6002UG by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N3627-6002UG by 3M Interconnect

Select Manufacturer
Which Manufacturer of N3627-6002UG would you like to use for your alert(s)?
  • Please alert me when N3627-6002UG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N3627-6002UG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N3627-6002UG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N3627-6002UG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N3627-6002UG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N3627-6002UG by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: