Part Details for N4240D1TN1S by Microsemi Corporation
Overview of N4240D1TN1S by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Automotive
Part Details for N4240D1TN1S
N4240D1TN1S CAD Models
N4240D1TN1S Part Data Attributes:
|
N4240D1TN1S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
N4240D1TN1S
Microsemi Corporation
Voltage Multiplier Diode, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Element Material | SILICON | |
Diode Type | VOLTAGE MULTIPLIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for N4240D1TN1S
This table gives cross-reference parts and alternative options found for N4240D1TN1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N4240D1TN1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N4240D1EN1S | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | N4240D1TN1S vs N4240D1EN1S |
N4240D1FN1S | Voltage Multiplier Diode, Silicon, | Microsemi Corporation | N4240D1TN1S vs N4240D1FN1S |