Part Details for N4280W1TB1SE3 by Microsemi Corporation
Overview of N4280W1TB1SE3 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for N4280W1TB1SE3
N4280W1TB1SE3 CAD Models
N4280W1TB1SE3 Part Data Attributes
|
N4280W1TB1SE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
N4280W1TB1SE3
Microsemi Corporation
Rectifier Diode, 3 Phase, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Case Connection | UNSPECIFIED | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Phases | 3 | |
Rep Pk Reverse Voltage-Max | 800 V |
Alternate Parts for N4280W1TB1SE3
This table gives cross-reference parts and alternative options found for N4280W1TB1SE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N4280W1TB1SE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N4280W1TB1S | Rectifier Diode, 3 Phase, Silicon, | Microsemi Corporation | N4280W1TB1SE3 vs N4280W1TB1S |