Part Details for N60B-10MHZ-OUT27-STBY2 by Bliley Technologies Inc
Overview of N60B-10MHZ-OUT27-STBY2 by Bliley Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N60B-10MHZ-OUT27-STBY2
N60B-10MHZ-OUT27-STBY2 CAD Models
N60B-10MHZ-OUT27-STBY2 Part Data Attributes
|
N60B-10MHZ-OUT27-STBY2
Bliley Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
N60B-10MHZ-OUT27-STBY2
Bliley Technologies Inc
HCMOS Output Clock Oscillator, 10MHz Nom
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BLILEY TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Aging | 0.001 PPM/DAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Input Power | 1.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Oven Supply Voltage | 5V | |
Physical Dimension | 57.78mm x 57.78mm x 26.54mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 6 W |