Part Details for N60B-FREQ-OUT3-STBY1 by Bliley Technologies Inc
Overview of N60B-FREQ-OUT3-STBY1 by Bliley Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N60B-FREQ-OUT3-STBY1
N60B-FREQ-OUT3-STBY1 CAD Models
N60B-FREQ-OUT3-STBY1 Part Data Attributes
|
N60B-FREQ-OUT3-STBY1
Bliley Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
N60B-FREQ-OUT3-STBY1
Bliley Technologies Inc
TTL Output Clock Oscillator, 5MHz Min, 15MHz Max
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BLILEY TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Aging | 0.001 PPM/DAY | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Input Power | 1.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 15 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Oven Supply Voltage | 5V | |
Physical Dimension | 57.78mm x 57.78mm x 26.54mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 6 W |