Part Details for N6LPATCH15BK by StarTech
Results Overview of N6LPATCH15BK by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6LPATCH15BK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-N6LPATCH15BK-ND
|
DigiKey | LSZH CAT6 ETHERNET CABLE UTP Min Qty: 1 | 17 |
|
$8.0821 / $13.1600 | Buy Now |
|
DISTI #
16-N6LPATCH15BK
|
Mouser Electronics | Ethernet Cables / Networking Cables 15ft Black CAT6 UTP Snagless Patch cable - LSZH RoHS: Compliant | 0 |
|
$8.4800 / $13.1600 | Order Now |
|
DISTI #
72295933
|
RS | 15FT/4.6M LSZH CAT6 ETHERNET CABLE - 100W POE RJ45 UTP PATCH CORD SNAGLESS BLACK Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9800 / $13.1600 | RFQ |
|
|
NAC | LSZH CAT6 15'EthrntCbl UTP Blk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |