Part Details for N6LPATCH25BK by StarTech
Results Overview of N6LPATCH25BK by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6LPATCH25BK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-N6LPATCH25BK-ND
|
DigiKey | 25FT/7.6M LSZH CAT6 ETHERNET CAB Min Qty: 1 Container: Bag |
17 Bag |
|
$13.6911 / $21.2300 | Buy Now |
|
DISTI #
16-N6LPATCH25BK
|
Mouser Electronics | Ethernet Cables / Networking Cables 25ft Black CAT6 UTP Snagless Patch cable - LSZH RoHS: Compliant | 10 |
|
$13.6400 / $21.0500 | Buy Now |
|
DISTI #
72498076
|
RS | LSZH CAT6 ETHERNET CABLE, 25FT/7.6M, 100W POE RJ45 UTP PATCH CORD SNAGLESS BLAC Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$19.2700 / $21.6500 | Buy Now |
|
|
NAC | 25' Black LSZH CAT6 ETH Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | 25FT CAT6 BLACK SNAGLESS UTP LSZH PATCH CORD ETHERNET CABLE | 50 |
|
$39.9900 | Buy Now |