Part Details for N6LPATCH25BL by StarTech
Results Overview of N6LPATCH25BL by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6LPATCH25BL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-N6LPATCH25BL-ND
|
DigiKey | 25FT/7.6M LSZH CAT6 ETHERNET CAB Min Qty: 1 Container: Box |
9 Box |
|
$9.5836 / $15.6000 | Buy Now |
|
DISTI #
16-N6LPATCH25BL
|
Mouser Electronics | Ethernet Cables / Networking Cables 25ft/7.6m LSZH CAT6 Ethernet Cable - 100W PoE RJ45 UTP Patch Cord Snagless Blue RoHS: Compliant | 0 |
|
$10.0600 / $15.6000 | Order Now |
|
DISTI #
72498077
|
RS | LSZH CAT6 ETHERNET CABLE, 25FT/7.6M, 100W POE RJ45 UTP PATCH CORD SNAGLESS BLUE Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$14.1600 / $15.9100 | Buy Now |
|
|
NAC | 25FT BLUE CAT6 ETHERNET CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |