Part Details for N6LPATCH6GR by StarTech
Results Overview of N6LPATCH6GR by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6LPATCH6GR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-N6LPATCH6GR-ND
|
DigiKey | LSZH CAT6 ETHERNET CABLE UTP Min Qty: 1 | 84 |
|
$3.6027 / $6.2600 | Buy Now |
|
DISTI #
16-N6LPATCH6GR
|
Mouser Electronics | Ethernet Cables / Networking Cables 6ft/1.8m LSZH CAT6 Ethernet Cable - 100W PoE RJ45 UTP Patch Cord Snagless Gray RoHS: Compliant | 0 |
|
$3.7600 / $6.1400 | Order Now |
|
DISTI #
72295929
|
RS | 6FT/1.8M LSZH CAT6 ETHERNET CABLE - 100W POE RJ45 UTP PATCH CORD SNAGLESS GRAY Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$3.9100 | Buy Now |
|
|
NAC | 6FT GRAY CAT6 ETHERNET CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 69 |
|
$7.9900 | Buy Now |