Part Details for N6LPATCH6INBL by StarTech
Results Overview of N6LPATCH6INBL by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6LPATCH6INBL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16-N6LPATCH6INBL
|
Mouser Electronics | Ethernet Cables / Networking Cables 6in/15.2cm LSZH CAT6 Ethernet Cable - 100W PoE RJ45 UTP Patch Cord Snagless Blue RoHS: Compliant | 0 |
|
$2.8100 / $4.2100 | Order Now |
|
DISTI #
72295919
|
RS | 6IN/15.2CM LSZH CAT6 ETHERNET CABLE - 100W POE RJ45 UTP PATCH CORD SNAGLESS BLUE Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$3.0700 | Buy Now |
|
|
NAC | LSZH CAT6 6in. EthrntCbl UTP Blu RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |