Part Details for N6LPATCH6INGR by StarTech
Results Overview of N6LPATCH6INGR by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6LPATCH6INGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-N6LPATCH6INGR-ND
|
DigiKey | LSZH CAT6 ETHERNET CABLE UTP Container: Bag |
0 Bag |
|
Buy Now | |
|
DISTI #
72295920
|
RS | 6IN/15.2CM LSZH CAT6 ETHERNET CABLE - 100W POE RJ45 UTP PATCH CORD SNAGLESS GRAY Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$3.0700 | Buy Now |
|
|
NAC | LSZH CAT6 6in. EthrntCbl UTP Gry RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | 6IN CAT6 GRAY SNAGLESS ETHERNET UTP PATCH CORD CABLE LSZH | 2 |
|
$7.9900 | Buy Now |