Part Details for N6LPATCH7GR by StarTech
Results Overview of N6LPATCH7GR by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6LPATCH7GR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-N6LPATCH7GR-ND
|
DigiKey | 7FT/2.1M LSZH CAT6 ETHERNET CABL Min Qty: 1 Container: Box |
23 Box |
|
$6.0168 / $9.8000 | Buy Now |
|
DISTI #
16-N6LPATCH7GR
|
Mouser Electronics | Ethernet Cables / Networking Cables 7ft Gray CAT6 UTP Snagless Patch cable - LSZH RoHS: Compliant | 20 |
|
$5.9700 / $9.8000 | Buy Now |
|
DISTI #
72498072
|
RS | LSZH CAT6 ETHERNET CABLE, 7FT/2.1M, 100W POE RJ45 UTP PATCH CORD SNAGLESS GRAY Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0700 | RFQ |
|
|
NAC | 7' Gray LSZH CAT6 ETH Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Neutron USA | 7FT CAT6 GRAY SNAGLESS UTP LSZH PATCH CORD ETHERNET CABLE | 50 |
|
$9.9900 | Buy Now |