Part Details for N6PAT2BLS by StarTech
Results Overview of N6PAT2BLS by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6PAT2BLS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-N6PAT2BLS-ND
|
DigiKey | 2FT BLUE SLIM CAT6 CABLE Min Qty: 1 Container: Bag |
0 Bag |
|
$6.7800 | Buy Now |
|
DISTI #
16-N6PAT2BLS
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat6 Slim Snagless Ethernet Cable LSZH UTP - 2 ft - Blue RoHS: Compliant | 45 |
|
$5.1100 / $6.7800 | Buy Now |
|
DISTI #
75674522
|
RS | SLIM CAT6 ETHERNET CABLE, SNAGLESS RJ45, 28AWG BARE COPPER, LSZH, 2FT, BLUE Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 |
|
$6.1600 / $6.7700 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |