Part Details for N6PATCH12WH by StarTech
Results Overview of N6PATCH12WH by StarTech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6PATCH12WH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-N6PATCH12WH-ND
|
DigiKey | 12FT WHITE CAT6 PATCH CABLE Min Qty: 1 Container: Bag |
67 Bag |
|
$6.9780 / $11.3600 | Buy Now |
|
DISTI #
16-N6PATCH12WH
|
Mouser Electronics | Ethernet Cables / Networking Cables 12 ft White Snagless UTP Cat6 Patch Cable RoHS: Compliant | 61 |
|
$6.9200 / $11.3600 | Buy Now |
|
DISTI #
16-N6PATCH12WH
|
Mouser Electronics | Ethernet Cables / Networking Cables 12 ft White Snagless UTP Cat6 Patch Cable RoHS: Compliant | 61 |
|
$6.9200 / $11.3600 | Buy Now |
|
DISTI #
72013251
|
RS | 12 FT WHITE CAT6 ETHERNET PATCH CABLE WITH SNAGLESS RJ45 CONNECTORS Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$4.5500 | Buy Now |
|
|
NAC | 12ft White Cat6 Patch Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$10.2400 | Buy Now |
|
|
Neutron USA | 12FT CAT6 WHITE SNAGLESS ETHERNET CABLE UTP | 105 |
|
$14.6200 | Buy Now |