Part Details for N6PATCH25BL by StarTech
Results Overview of N6PATCH25BL by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6PATCH25BL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-N6PATCH25BL-ND
|
DigiKey | 25FT BLUE CAT6 UTP PATCH CABLE Min Qty: 1 Container: Bag |
0 Bag |
|
$19.7000 | Buy Now |
|
DISTI #
16-N6PATCH25BL
|
Mouser Electronics | Ethernet Cables / Networking Cables 25 ft Blue Snagless Category 6 Patch Cable RoHS: Compliant | 11 |
|
$17.3200 / $19.7000 | Buy Now |
|
DISTI #
72013257
|
RS | CAT6 ETHERNET CABLE - 25 FT - BLUE - PATCH CABLE - SNAGLESS CAT6 CABLE - LONG Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$21.4700 | Buy Now |
|
|
NAC | 25ft Blue Cat6 UTP Patch Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$19.4600 | Buy Now |