Part Details for N6PATCH25WH by StarTech
Results Overview of N6PATCH25WH by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6PATCH25WH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-N6PATCH25WH-ND
|
DigiKey | 25FT WHITE CAT6 PATCH CABLE Min Qty: 1 Container: Bag |
15 Bag |
|
$12.9592 / $20.0900 | Buy Now |
|
DISTI #
16-N6PATCH25WH
|
Mouser Electronics | Ethernet Cables / Networking Cables 25 ft White Cat6 UTP Snagless Patch Cable RoHS: Compliant | 20 |
|
$12.9500 / $20.0900 | Buy Now |
|
DISTI #
72013268
|
RS | 25 FT WHITE CAT6 / CAT 6 SNAGLESS PATCHCABLE 25FT Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$18.2400 / $20.4900 | Buy Now |
|
|
NAC | 25ft White Cat6 Patch Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$19.4600 | Buy Now |
|
|
Neutron USA | StarTech.com 25 ft White Snagless Cat6 UTP Patch Cable | 50 |
|
$19.5000 | Buy Now |