Part Details for N6PATCH50YL by StarTech
Results Overview of N6PATCH50YL by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6PATCH50YL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-N6PATCH50YL-ND
|
DigiKey | 50FT YELLOW CAT6 PATCH CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
12 In Stock |
|
$28.0950 / $33.0600 | Buy Now |
|
DISTI #
16-N6PATCH50YL
|
Mouser Electronics | Ethernet Cables / Networking Cables 50 ft Yellow Cat6 UTP Snagless Patch Cable RoHS: Compliant | 0 |
|
$24.9200 / $32.8400 | Order Now |
|
DISTI #
72012591
|
RS | 50 FT YELLOW CAT6 / CAT 6 SNAGLESS PATCH CABLE 50FT Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$30.0100 / $33.7200 | Buy Now |
|
|
NAC | 50FT YELLOW CAT6 ETHERNET CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$26.8300 | Buy Now |
|
|
Neutron USA | StarTech.com 50 ft Yellow Snagless Cat6 UTP Patch Cable | 50 |
|
$49.9900 | Buy Now |