Part Details for N6PATCH5PL by StarTech
Results Overview of N6PATCH5PL by StarTech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6PATCH5PL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-N6PATCH5PL-ND
|
DigiKey | 5FT PURPLE CAT6 PATCH CABLE Min Qty: 1 Container: Bag |
1 Bag |
|
$3.7820 / $6.5700 | Buy Now |
|
DISTI #
16-N6PATCH5PL
|
Mouser Electronics | Ethernet Cables / Networking Cables 5 ft Purple Snagless UTP Cat6 Patch Cable RoHS: Compliant | 0 |
|
$3.9500 / $6.4400 | Order Now |
|
DISTI #
16-N6PATCH5PL
|
Mouser Electronics | Ethernet Cables / Networking Cables 5 ft Purple Snagless UTP Cat6 Patch Cable RoHS: Compliant | 0 |
|
$3.9500 / $6.4400 | Order Now |
|
DISTI #
72012942
|
RS | 5 FT PURPLE CAT6 ETHERNET PATCH CABLE WITH SNAGLESS RJ45 CONNECTORS Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$5.8000 / $6.7000 | Buy Now |
|
|
NAC | 5FT PURPLE CAT6 ETHERNET CABLE. SNAGLESS RJ45 UTP PATCH CABLE CORD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 10 |
|
$8.1900 | Buy Now |
|
|
Neutron USA | 5ft Purple Cat6 | 50 |
|
$34.9900 | Buy Now |