| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM5485J/883B | National Semiconductor Corporation | Check for Price | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16 | N7485F vs DM5485J/883B |
| SN7485N3 | Texas Instruments | Check for Price | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, PDIP16 | N7485F vs SN7485N3 |
| M38510/15001BEX | NXP Semiconductors | Check for Price | Magnitude Comparator | N7485F vs M38510/15001BEX |
| N7485B | Philips Semiconductors | Check for Price | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, PDIP16 | N7485F vs N7485B |
| 7485B | Signetics | Check for Price | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, PDIP16 | N7485F vs 7485B |
| S5485F883C | Philips Semiconductors | Check for Price | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16 | N7485F vs S5485F883C |
| DM5485J/883 | National Semiconductor Corporation | Check for Price | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16 | N7485F vs DM5485J/883 |
| DM5485J/883 | Rochester Electronics LLC | Check for Price | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16 | N7485F vs DM5485J/883 |
| DM5485J/883C | Rochester Electronics LLC | Check for Price | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16 | N7485F vs DM5485J/883C |
| DM5485J | National Semiconductor Corporation | Check for Price | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16 | N7485F vs DM5485J |
Part Details for N7485F by Signetics
Results Overview of N7485F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N7485F Information
N7485F by Signetics is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: N7485F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
N7485F Part Data Attributes
|
|
N7485F
Signetics
Buy Now
Datasheet
|
Compare Parts:
N7485F
Signetics
Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Cascadable | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Magnitude Comparator | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 88 Ma | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.48 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for N7485F
This table gives cross-reference parts and alternative options found for N7485F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7485F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.