Part Details for N74ABT240D by NXP Semiconductors
Overview of N74ABT240D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ABT240D
N74ABT240D CAD Models
N74ABT240D Part Data Attributes
|
N74ABT240D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ABT240D
NXP Semiconductors
IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for N74ABT240D
This table gives cross-reference parts and alternative options found for N74ABT240D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABT240D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT240ADW | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | N74ABT240D vs SN74ABT240ADW |
74ABT240CSC | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | N74ABT240D vs 74ABT240CSC |
SN74ABT240ADWRG4 | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | N74ABT240D vs SN74ABT240ADWRG4 |
N74ABT240D-T | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | N74ABT240D vs N74ABT240D-T |
SN74ABT240DWR | Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | N74ABT240D vs SN74ABT240DWR |
SN74ABT240ADWRE4 | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | N74ABT240D vs SN74ABT240ADWRE4 |
SN74ABT240DW | Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | N74ABT240D vs SN74ABT240DW |
SN74ABT240ADWE4 | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | N74ABT240D vs SN74ABT240ADWE4 |
74ABT240CSC | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | N74ABT240D vs 74ABT240CSC |
74ABT240CSCX | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | N74ABT240D vs 74ABT240CSCX |