N74ABTH162245ADL-T
NXP Semiconductors
Description: IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver

Overview of N74ABTH162245ADL-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for N74ABTH162245ADL-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74ABTH162245ADL-T by NXP Semiconductors

N74ABTH162245ADL-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
ABT
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC)
19 mA
Propagation Delay (tpd)
4.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. N74ABTH162245ADL-T
    NXP Semiconductors
    IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver
    VS

Alternate Parts for N74ABTH162245ADL-T

This table gives cross-reference parts and alternative options found for N74ABTH162245ADL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABTH162245ADL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT162245ADL,112 74ABT(H)162245A - 16-bit bus transceiver with 30 Ohm series termination resistors (3-State) SSOP 48-Pin NXP Semiconductors N74ABTH162245ADL-T vs 74ABT162245ADL,112
74ABTH162245ADL,11 SSOP 48-Pin Nexperia N74ABTH162245ADL-T vs 74ABTH162245ADL,11
74ABTH162245DLG4 ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Rochester Electronics LLC N74ABTH162245ADL-T vs 74ABTH162245DLG4
BT162245ADL Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia N74ABTH162245ADL-T vs BT162245ADL
74ABTH162245DLG4 ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments N74ABTH162245ADL-T vs 74ABTH162245DLG4
N74ABT162245ADL-T IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors N74ABTH162245ADL-T vs N74ABT162245ADL-T
74ABTH162245ADL Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia N74ABTH162245ADL-T vs 74ABTH162245ADL
74ABT162245DLRG4 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments N74ABTH162245ADL-T vs 74ABT162245DLRG4
SN74ABT16623DLR 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments N74ABTH162245ADL-T vs SN74ABT16623DLR
SN74ABTH162245DLR ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments N74ABTH162245ADL-T vs SN74ABTH162245DLR
Part Number Description Manufacturer Compare
IDT74FCT16245ETE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc N74ABTH162245ADL-T vs IDT74FCT16245ETE
935184420112 Bus Transceiver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia N74ABTH162245ADL-T vs 935184420112
IDT54FCT162245CTEB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc N74ABTH162245ADL-T vs IDT54FCT162245CTEB
CD74ACT623E Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Harris Semiconductor N74ABTH162245ADL-T vs CD74ACT623E
IDT74FCT162245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc N74ABTH162245ADL-T vs IDT74FCT162245CTE
CD74ACT623MX Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Ge Solid State N74ABTH162245ADL-T vs CD74ACT623MX
V62/06609-01XE Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -55 to 125 Texas Instruments N74ABTH162245ADL-T vs V62/06609-01XE
5962-9225801MXX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc N74ABTH162245ADL-T vs 5962-9225801MXX
935184420118 Bus Transceiver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia N74ABTH162245ADL-T vs 935184420118
74LVCH16245ABX,518 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state NXP Semiconductors N74ABTH162245ADL-T vs 74LVCH16245ABX,518

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74ABTH162245ADL-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74ABTH162245ADL-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74ABTH162245ADL-T would you like to use for your alert(s)?
  • Please alert me when N74ABTH162245ADL-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74ABTH162245ADL-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74ABTH162245ADL-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74ABTH162245ADL-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74ABTH162245ADL-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74ABTH162245ADL-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: