Part Details for N74ABTH162245ADL by NXP Semiconductors
Overview of N74ABTH162245ADL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ABTH162245ADL
N74ABTH162245ADL CAD Models
N74ABTH162245ADL Part Data Attributes
|
N74ABTH162245ADL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ABTH162245ADL
NXP Semiconductors
IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 19 mA | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for N74ABTH162245ADL
This table gives cross-reference parts and alternative options found for N74ABTH162245ADL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABTH162245ADL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT162245ADL,112 | 74ABT(H)162245A - 16-bit bus transceiver with 30 Ohm series termination resistors (3-State) SSOP 48-Pin | NXP Semiconductors | N74ABTH162245ADL vs 74ABT162245ADL,112 |
74ABTH162245ADL,11 | SSOP 48-Pin | Nexperia | N74ABTH162245ADL vs 74ABTH162245ADL,11 |
74ABTH162245DLG4 | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Rochester Electronics LLC | N74ABTH162245ADL vs 74ABTH162245DLG4 |
BT162245ADL | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | N74ABTH162245ADL vs BT162245ADL |
74ABTH162245DLG4 | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | N74ABTH162245ADL vs 74ABTH162245DLG4 |
N74ABT162245ADL-T | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | N74ABTH162245ADL vs N74ABT162245ADL-T |
74ABTH162245ADL | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | N74ABTH162245ADL vs 74ABTH162245ADL |
74ABT162245DLRG4 | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | N74ABTH162245ADL vs 74ABT162245DLRG4 |
SN74ABT16623DLR | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | N74ABTH162245ADL vs SN74ABT16623DLR |
SN74ABTH162245DLR | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | N74ABTH162245ADL vs SN74ABTH162245DLR |