Part Details for N74F1761A by YAGEO Corporation
Overview of N74F1761A by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F1761A
N74F1761A CAD Models
N74F1761A Part Data Attributes
|
N74F1761A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74F1761A
YAGEO Corporation
DRAM Controller, Bipolar, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | 68020; 68000 FAMILY | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Low Power Mode | NO | |
Number of Banks | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 220 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for N74F1761A
This table gives cross-reference parts and alternative options found for N74F1761A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F1761A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F765A | DRAM Controller, 256K X 1, Bipolar, PQCC44 | YAGEO Corporation | N74F1761A vs 74F765A |
74F411L1C | FIFO Controller, CMOS, CQCC44, CERAMIC, LCC-44 | Fairchild Semiconductor Corporation | N74F1761A vs 74F411L1C |
N74F765AA | DRAM Controller, 256K X 1, Bipolar, PQCC44 | YAGEO Corporation | N74F1761A vs N74F765AA |
74F411QCQR | FIFO Controller, CMOS, PQCC44, PLASTIC, CC-44 | Fairchild Semiconductor Corporation | N74F1761A vs 74F411QCQR |
Z0853806LMB | FIFO Controller, CMOS, CQCC44, CERAMIC, LCC-44 | Zilog Inc | N74F1761A vs Z0853806LMB |
74LS764A-T | DRAM Controller, TTL, PQCC44 | YAGEO Corporation | N74F1761A vs 74LS764A-T |
N74F764AA | DRAM Controller, 256K X 1, Bipolar, PQCC44 | YAGEO Corporation | N74F1761A vs N74F764AA |
54F411L1MQB | FIFO Controller, CMOS, CQCC44, CERAMIC, LCC-44 | Fairchild Semiconductor Corporation | N74F1761A vs 54F411L1MQB |
N74F1765-1A | DRAM Controller, 1M X 1, Bipolar, PQCC44 | YAGEO Corporation | N74F1761A vs N74F1765-1A |
N74F764-1A-T | DRAM Controller, 256K X 1, Bipolar, PQCC44 | YAGEO Corporation | N74F1761A vs N74F764-1A-T |