Datasheets
N74F189AD by:

Standard SRAM, 16X4, 8ns, TTL, PDSO16,

Part Details for N74F189AD by Philips Semiconductors

Overview of N74F189AD by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Part Details for N74F189AD

N74F189AD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N74F189AD Part Data Attributes

N74F189AD Philips Semiconductors
Buy Now Datasheet
Compare Parts:
N74F189AD Philips Semiconductors Standard SRAM, 16X4, 8ns, TTL, PDSO16,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description SOP, SOP16,.25
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 8 ns
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Memory IC Type STANDARD SRAM
Memory Width 4
Number of Terminals 16
Number of Words 16 words
Number of Words Code 16
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16X4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Supply Current-Max 0.08 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F189AD by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F189AD by Philips Semiconductors

  • Please alert me when N74F189AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N74F189AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F189AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N74F189AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F189AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F189AD by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: