N74F20D-T
Description: NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14

Overview of N74F20D-T by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for N74F20D-T by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74F20D-T by YAGEO Corporation

N74F20D-T
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G14
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
5.1 mA
Propagation Delay (tpd)
5.3 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. N74F20D-T
    YAGEO Corporation
    NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14
    VS

Alternate Parts for N74F20D-T

This table gives cross-reference parts and alternative options found for N74F20D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F20D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74F20DDR2 NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products N74F20D-T vs MC74F20DDR2
74F20SC NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC N74F20D-T vs 74F20SC
933739380623 IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14, Gate NXP Semiconductors N74F20D-T vs 933739380623
N74F20D,623 74F20 - Dual 4-input NAND gate SOIC 14-Pin NXP Semiconductors N74F20D-T vs N74F20D,623
74F20SC NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation N74F20D-T vs 74F20SC
MC74F20DR2 NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products N74F20D-T vs MC74F20DR2
MC74F20DDR2 F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC N74F20D-T vs MC74F20DDR2
MC74F20DD NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products N74F20D-T vs MC74F20DD
74F20D NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 YAGEO Corporation N74F20D-T vs 74F20D
MC74F20D F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOIC-14 Motorola Mobility LLC N74F20D-T vs MC74F20D
Part Number Description Manufacturer Compare
N74F20D IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors N74F20D-T vs N74F20D
MC74F20D F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOIC-14 Motorola Mobility LLC N74F20D-T vs MC74F20D
N74F20D,602 74F20 - Dual 4-input NAND gate SOIC 14-Pin NXP Semiconductors N74F20D-T vs N74F20D,602
74F20D-T NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14 YAGEO Corporation N74F20D-T vs 74F20D-T
N74F20D-T IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors N74F20D-T vs N74F20D-T
N74F20D,623 74F20 - Dual 4-input NAND gate SOIC 14-Pin NXP Semiconductors N74F20D-T vs N74F20D,623
MC74F20DR2 F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC N74F20D-T vs MC74F20DR2
MC74F20DDR2 NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products N74F20D-T vs MC74F20DDR2
MC74F20DDR2 F/FAST SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC N74F20D-T vs MC74F20DDR2
74F20SC NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Fairchild Semiconductor Corporation N74F20D-T vs 74F20SC

Related Parts for N74F20D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F20D-T by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F20D-T by YAGEO Corporation

Select Manufacturer
Which Manufacturer of N74F20D-T would you like to use for your alert(s)?
  • Please alert me when N74F20D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F20D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F20D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F20D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F20D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F20D-T by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: