Filter Your Search
1 - 4 of 4 results
|
N74F20D-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 5.3 ns | 2 | 4 | YES | SOP | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74F20D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 5.3 ns | 2 | 4 | YES | SOP | 50 pF | F/FAST | NAND GATE | TTL | 5.1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74F20D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 6 ns | YES | SOP | NO | NAND GATE | TTL | 20 mA | 5.1 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74F20D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 5.3 ns | 2 | 4 | YES | SOP | 50 pF | F/FAST | NAND GATE | TTL | 5.1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | compliant | 8542.39.00.01 | SOIC | 14 |