Part Details for N74F821D-T by YAGEO Corporation
Overview of N74F821D-T by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for N74F821D-T
N74F821D-T CAD Models
N74F821D-T Part Data Attributes
|
N74F821D-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74F821D-T
YAGEO Corporation
Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 105 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for N74F821D-T
This table gives cross-reference parts and alternative options found for N74F821D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F821D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F821SCX_NL | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | N74F821D-T vs 74F821SCX_NL |
74F821SC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | N74F821D-T vs 74F821SC |
933945050623 | IC F/FAST SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24, Bus Driver/Transceiver | NXP Semiconductors | N74F821D-T vs 933945050623 |
74F821SCX | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | N74F821D-T vs 74F821SCX |
N74F821D-T | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24 | Rochester Electronics LLC | N74F821D-T vs N74F821D-T |
74F821SCX | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | N74F821D-T vs 74F821SCX |
74F821SC | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | N74F821D-T vs 74F821SC |
74F821SCX | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | N74F821D-T vs 74F821SCX |
74F821SCQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, 0.150 INCH, SOIC-24 | Fairchild Semiconductor Corporation | N74F821D-T vs 74F821SCQR |
74F821VCQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, SOIC-24 | Fairchild Semiconductor Corporation | N74F821D-T vs 74F821VCQR |