Part Details for N74F828D by NXP Semiconductors
Overview of N74F828D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F828D
N74F828D CAD Models
N74F828D Part Data Attributes
|
N74F828D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F828D
NXP Semiconductors
IC F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOL-24, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 85 mA | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for N74F828D
This table gives cross-reference parts and alternative options found for N74F828D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F828D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F828VCQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, SOIC-24 | Fairchild Semiconductor Corporation | N74F828D vs 74F828VCQR |
AM29828ASC | Bus Driver, S Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, PLASTIC, SOIC-24 | AMD | N74F828D vs AM29828ASC |
N74F828D-T | IC F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOL-24, Bus Driver/Transceiver | NXP Semiconductors | N74F828D vs N74F828D-T |
74F828SCQR | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, 0.150 INCH, SOIC-24 | Fairchild Semiconductor Corporation | N74F828D vs 74F828SCQR |
74F828SCX | F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | N74F828D vs 74F828SCX |
74F828SC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | N74F828D vs 74F828SC |
N74F828D-T | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, | YAGEO Corporation | N74F828D vs N74F828D-T |
74F828SC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | N74F828D vs 74F828SC |
74F828SCQR | F/FAST SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, SOIC-24 | Texas Instruments | N74F828D vs 74F828SCQR |
N74F828D | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, | YAGEO Corporation | N74F828D vs N74F828D |